Filter Your Search
1 - 10 of 29 results
|
UC1843AMDREP
Texas Instruments
|
$4.4240 | Yes | Yes | Active | 15 V | 25 V | 12 V | 1 A | 12 V | 25 V | YES | BUCK-BOOST | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
UC1843AJ
Texas Instruments
|
$12.8788 | Yes | No | Active | 15 V | 5 V | 25 V | 8.2 V | 4.95 V | 5.05 V | 1 A | 11 V | 12 V | 25 V | 25 mA | NO | BUCK-BOOST | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | R-GDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.58 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
UC1843AJ883B
Texas Instruments
|
$22.8533 | Yes | No | Active | 15 V | 5 V | 25 V | 8.2 V | 4.95 V | 5.05 V | 1 A | 11 V | 12 V | 25 V | 25 mA | NO | BUCK-BOOST | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | R-GDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.58 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
UC1843AL883B
Texas Instruments
|
$37.6363 | Yes | No | Active | 15 V | 5 V | 25 V | 8.2 V | 4.95 V | 5.05 V | 1 A | 11 V | 12 V | 25 V | 25 mA | YES | BUCK-BOOST | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | S-CQCC-N20 | e0 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
5962-8670406VPA
Texas Instruments
|
$259.0644 | Yes | No | Active | 15 V | 5 V | 25 V | 12 V | 4.95 V | 5.06 V | 1 A | 12 V | 25 V | NO | BUCK-BOOST | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | R-GDIP-T8 | e0 | Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class V | NOT SPECIFIED | 40k Rad(Si) V | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.58 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
5962-8670406VXA
Texas Instruments
|
$259.0644 | Yes | No | Active | 15 V | 5 V | 25 V | 12 V | 4.95 V | 5.06 V | 1 A | 12 V | 25 V | YES | BUCK-BOOST | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | S-CQCC-N20 | e0 | Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 40k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
5962-8670409VPA
Texas Instruments
|
$278.4338 | Yes | No | Active | 15 V | 5 V | 25 V | 12 V | 4.95 V | 5.06 V | 1 A | 12 V | 25 V | NO | BUCK-BOOST | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | R-GDIP-T8 | e0 | Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class V | NOT SPECIFIED | 30k Rad(Si) V | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.58 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
5962P8670409VYC
Texas Instruments
|
$292.6136 | Yes | No | Active | 15 V | 5 V | 25 V | 12 V | 1 A | 12 V | 25 V | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-CDFP-F10 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 30k Rad(Si) V | 10 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 1.27 mm | DUAL | 6.865 mm | 7.025 mm | 2.59 mm | TEXAS INSTRUMENTS INC | DFP, | not_compliant | Texas Instruments | 2016-11-15 | |||||||||||||||
|
5962P8670409VPA
Texas Instruments
|
$292.6136 | Yes | No | Active | 15 V | 5 V | 25 V | 12 V | 1 A | 12 V | 25 V | NO | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-GDIP-T8 | e0 | Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class V | NOT SPECIFIED | 30k Rad(Si) V | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.58 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP, | not_compliant | 2016-11-15 | ||||||||||||||
|
UC1843AVTD1
Texas Instruments
|
$344.3500 | Yes | Yes | Active | 25 V | 7.6 V | 12 V | 25 V | YES | BUCK-BOOST | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-XUUC-N22 | NOT SPECIFIED | NOT SPECIFIED | 30k Rad(Si) V | 22 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | 1.8034 mm | 2.5654 mm | TEXAS INSTRUMENTS INC | DIE, | compliant | EAR99 | 8542.39.00.01 |