Parametric results for: UC1842A under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 25 results

|
-
-
-
-
-
Manufacturer Part Number: uc1842a
Select parts from the table below to compare.
Compare
Compare
UC1842AMDREP
Texas Instruments
$3.1205 Yes Yes Active 15 V 25 V 12 V 1 A 12 V 25 V YES BUCK-BOOST 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR MILITARY R-PDSO-G8 e4 Not Qualified 1 125 °C -55 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
UC1842AJ
Texas Instruments
$11.5924 Yes No Active 15 V 5 V 25 V 11 V 4.95 V 5.05 V 1 A 11 V 12 V 25 V 25 mA NO BUCK-BOOST 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR MILITARY R-GDIP-T8 e0 Not Qualified 125 °C -55 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.58 mm 5.08 mm TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 not_compliant EAR99 8542.39.00.01 Texas Instruments
UC1842AJ883B
Texas Instruments
$21.8855 Yes No Active 15 V 5 V 25 V 11 V 4.95 V 5.05 V 1 A 11 V 12 V 25 V 25 mA NO BUCK-BOOST 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR MILITARY R-GDIP-T8 e0 Not Qualified 125 °C -55 °C MIL-STD-883 Class B 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.58 mm 5.08 mm TEXAS INSTRUMENTS INC DIP CERAMIC, DIP-8 8 not_compliant EAR99 8542.39.00.01 Texas Instruments
UC1842AL883B
Texas Instruments
$32.0172 Yes No Active 15 V 5 V 25 V 11 V 4.95 V 5.05 V 1 A 11 V 12 V 25 V 25 mA YES BUCK-BOOST 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR MILITARY S-CQCC-N20 e0 Not Qualified 125 °C -55 °C MIL-STD-883 Class B 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 8.89 mm 8.89 mm 2.03 mm TEXAS INSTRUMENTS INC QLCC CERAMIC, LCC-20 20 not_compliant EAR99 8542.39.00.01
5962-8670405VPA
Texas Instruments
$133.5667 Yes No Active 15 V 5 V 25 V 11 V 1 A 12 V 25 V NO BUCK-BOOST 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR MILITARY R-GDIP-T8 e0 Qualified 125 °C -55 °C MIL-PRF-38535 Class V 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.58 mm 5.08 mm TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 not_compliant EAR99 8542.39.00.01 Texas Instruments
UC1842AY
Microsemi Corporation
Check for Price No No Transferred 15 V 30 V 11 V 1 A NO SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR MILITARY R-GDIP-T8 e0 Not Qualified 125 °C -55 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 10.415 mm 5.08 mm MICROSEMI CORP DIP DIP, DIP8,.3 8 not_compliant EAR99 8542.39.00.01
UC1842AL
Rochester Electronics LLC
Check for Price Active 15 V 30 V 10 V 1 A YES SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 MILITARY S-CQCC-N20 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER YES NO LEAD 1.27 mm QUAD 8.89 mm 8.89 mm 2.54 mm ROCHESTER ELECTRONICS LLC QCCN, unknown EAR99 8542.39.00.01
UC1842ALQMLV
Rochester Electronics LLC
Check for Price Active 15 V 25 V 11 V 1 A YES SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 MILITARY S-CQCC-N20 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 Class V NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED HQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG YES NO LEAD 1.27 mm QUAD 8.89 mm 8.89 mm 2.03 mm ROCHESTER ELECTRONICS LLC HQCCN, unknown EAR99 8542.39.00.01
UC1842AJQMLV
Texas Instruments
Check for Price Obsolete 15 V 25 V 11 V 1 A NO SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR MILITARY R-GDIP-T8 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class V 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.58 mm 5.08 mm TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 unknown EAR99 8542.39.00.01
UC1842AJQMLV
Rochester Electronics LLC
Check for Price Active 15 V 25 V 11 V 1 A NO SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 MILITARY R-GDIP-T8 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 Class V NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.58 mm 5.08 mm ROCHESTER ELECTRONICS LLC DIP, unknown EAR99 8542.39.00.01