Parametric results for: UC1840 under Switching Regulator or Controllers

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: uc1840
Select parts from the table below to compare.
Compare
Compare
UC1840J/883B
Unitrode Corporation
Check for Price Obsolete 1 A NO SINGLE 500 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 MILITARY R-GDIP-T18 Not Qualified 125 °C -55 °C MIL-STD-883 Class B 18 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL UNITRODE CORP DIP-18 unknown
UC1840J
STMicroelectronics
Check for Price No Obsolete 20 V 30 V 8 V 400 mA NO SINGLE 500 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR MILITARY R-CDIP-T18 e0 Not Qualified 125 °C -55 °C 18 CERAMIC, METAL-SEALED COFIRED DIP DIP18,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL STMICROELECTRONICS DIP, DIP18,.3 not_compliant DIP 18 EAR99 8542.39.00.01
UC1840J
Rochester Electronics LLC
Check for Price Active SWITCHING CONTROLLER NOT SPECIFIED NOT SPECIFIED ROCHESTER ELECTRONICS LLC , unknown EAR99 8542.39.00.01
UC1840J
Texas Instruments
Check for Price No Obsolete 200 mA NO 500 kHz VOLTAGE-MODE BIPOLAR MILITARY R-XDIP-T18 Not Qualified 125 °C -55 °C 18 CERAMIC DIP DIP18,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP18,.3 not_compliant EAR99 8542.39.00.01
UC1840J/883BC
Unitrode Corporation
Check for Price No Obsolete 30 V 8 V 1 A 15 mA NO SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 MILITARY R-GDIP-T18 e0 Not Qualified 125 °C -55 °C 18 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE DUAL UNITRODE CORP , unknown
UC1840J
Unitrode Corporation
Check for Price No Obsolete 30 V 8 V 1 A 15 mA NO SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 MILITARY R-GDIP-T18 e0 Not Qualified 125 °C -55 °C 18 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE DUAL UNITRODE CORP , unknown