Filter Your Search
1 - 10 of 13 results
|
UC1823AJ883B
Texas Instruments
|
$46.3868 | Yes | No | Active | 12 V | 5.1 V | 20 V | 8.8 V | 5.05 V | 5.15 V | 2.2 A | 12 V | 12 V | 36 mA | NO | PUSH-PULL | 1 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | MILITARY | R-GDIP-T16 | e0 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.56 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | 1999-11-03 | Texas Instruments | |||
|
5962-89905022A
Texas Instruments
|
$48.5684 | Yes | No | Active | 12 V | 5.1 V | 20 V | 12 V | 5.05 V | 5.15 V | 2.2 A | 12 V | 12 V | 36 mA | YES | PUSH-PULL | 1 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | MILITARY | S-CQCC-N20 | e0 | Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
UC1823AL883B
Texas Instruments
|
$49.3815 | Yes | No | Active | 12 V | 5.1 V | 20 V | 8.8 V | 5.05 V | 5.15 V | 2.2 A | 12 V | 12 V | 36 mA | YES | PUSH-PULL | 1 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | MILITARY | S-CQCC-N20 | e0 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | 1999-11-03 | ||||
|
5962-8990502VEA
Texas Instruments
|
$215.0257 | Yes | No | Active | 12 V | 5.1 V | 20 V | 12 V | 5.05 V | 5.15 V | 2.2 A | 12 V | 12 V | 20 V | 36 mA | NO | PUSH-PULL | 1 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | MILITARY | R-GDIP-T16 | e0 | Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class V | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.56 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
UC1823AL
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 12 V | 20 V | 8.8 V | 2.2 A | YES | PUSH-PULL | 1.15 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | MILITARY | S-CQCC-N20 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | ROCHESTER ELECTRONICS LLC | QLCC | QCCN, | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
UC1823AJ
Texas Instruments
|
Check for Price | Yes | No | Active | 12 V | 5.1 V | 20 V | 8.8 V | 5.05 V | 5.15 V | 2.2 A | 12 V | NO | PUSH-PULL | 1 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | MILITARY | R-GDIP-T16 | e0 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.56 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
UC1823AJ
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 12 V | 20 V | 8.8 V | 2.2 A | NO | PUSH-PULL | 1.15 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
UC1823ADW
Texas Instruments
|
Check for Price | No | No | Obsolete | 200 mA | YES | 1 MHz | BATTERY CHARGE CONTROLLER | CURRENT/VOLTAGE-MODE | BIPOLAR | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP16,.4 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
5962-8990502EA
Texas Instruments
|
Check for Price | Yes | No | Active | 12 V | 5.1 V | 20 V | 12 V | 5.05 V | 5.15 V | 2.2 A | 12 V | 12 V | 36 mA | NO | PUSH-PULL | 1 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | MILITARY | R-GDIP-T16 | e0 | Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.56 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
UC1823AQTR
Texas Instruments
|
Check for Price | Obsolete | TEXAS INSTRUMENTS INC | , | unknown | 8542.39.00.01 |