Filter Your Search
1 - 10 of 165 results
|
FAN53601UC182X
onsemi
|
$0.4445 | Yes | Active | 3.6 V | 1.1 V | 5.5 V | 2.3 V | 1 A | YES | BUCK | 6.6 MHz | ALSO REQUIRE PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PBGA-B6 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 860 µm | 1.16 mm | 625 µm | ONSEMI | WLCSP-6 | 567RQ | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||||||
|
FAN5361UC182X
onsemi
|
$0.5131 | Yes | End Of Life | 3.6 V | 1.82 V | 5.5 V | 2.3 V | 1.25 A | YES | BUCK | 6.6 MHz | PFM CONTROL TECHNIQUE ALSO POSSIBLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PBGA-B6 | e1 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 970 µm | 1.37 mm | 625 µm | ONSEMI | WLCSP-6 | 567RR | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||||
|
UC1825J
Texas Instruments
|
$16.6010 | Yes | No | Active | 15 V | 5.1 V | 20 V | 8.8 V | 5.05 V | 5.15 V | 2 A | 15 V | 12 V | 20 V | 33 mA | NO | PUSH-PULL | 1 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | MILITARY | R-GDIP-T16 | e0 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.56 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | DIP | 16 | ||||||||
|
UC1825J883B
Texas Instruments
|
$30.3880 | Yes | No | Active | 15 V | 5.1 V | 20 V | 8.8 V | 5.05 V | 5.15 V | 2 A | 15 V | 12 V | 20 V | 33 mA | NO | PUSH-PULL | 1 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | MILITARY | R-GDIP-T16 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.56 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | DIP | 16 | |||||||
|
UC1823J883B
Texas Instruments
|
$33.0937 | Yes | No | Active | 15 V | 5.1 V | 20 V | 10 V | 5.05 V | 5.15 V | 2 A | 15 V | 12 V | 33 mA | NO | BUCK-BOOST | 1 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | R-GDIP-T16 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.56 mm | 5.08 mm | TEXAS INSTRUMENTS INC | CERAMIC, DIP-16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | DIP | 16 | ||||||||
|
UC1825AJ883B
Texas Instruments
|
$35.9608 | Yes | No | Active | 12 V | 5.1 V | 20 V | 8.8 V | 5.05 V | 5.15 V | 2.2 A | 12 V | 9.2 V | 20 V | 36 mA | NO | PUSH-PULL | 1 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | MILITARY | R-GDIP-T16 | e0 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.56 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | DIP | 16 | 1999-11-03 | ||||
|
5962-8768102EA
Texas Instruments
|
$36.3924 | Yes | No | Active | 12 V | 5.1 V | 20 V | 8.8 V | 5.05 V | 5.15 V | 2.2 A | 12 V | 9.2 V | 20 V | 36 mA | NO | PUSH-PULL | 1 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | MILITARY | R-GDIP-T16 | e0 | Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.56 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP-16 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 16 | ||||||
|
UC1825L883B
Texas Instruments
|
$36.8087 | Yes | No | Active | 15 V | 5.1 V | 20 V | 8.8 V | 5.05 V | 5.15 V | 2 A | 15 V | 12 V | 20 V | 33 mA | YES | PUSH-PULL | 1 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | MILITARY | S-CQCC-N20 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | EAR99 | 8542.39.00.01 | QLCC | 20 | ||||||||
|
UC1825AL883B
Texas Instruments
|
$41.2968 | Yes | No | Active | 12 V | 5.1 V | 20 V | 8.8 V | 5.05 V | 5.15 V | 2.2 A | 12 V | 9.2 V | 20 V | 36 mA | YES | PUSH-PULL | 1 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | MILITARY | S-CQCC-N20 | e0 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | EAR99 | 8542.39.00.01 | QLCC | 20 | 1999-11-03 | |||||
|
UC1823L883B
Texas Instruments
|
$42.5173 | Yes | No | Active | 15 V | 5.1 V | 20 V | 10 V | 5.05 V | 5.15 V | 2 A | 15 V | 12 V | 33 mA | YES | BUCK-BOOST | 1 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | S-CQCC-N20 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | TEXAS INSTRUMENTS INC | CERAMIC, LCC-20 | not_compliant | EAR99 | 8542.39.00.01 | QLCC | 20 |