Filter Your Search
1 - 2 of 2 results
|
UC1584J
Texas Instruments
|
Check for Price | Obsolete | 15 V | 16 V | 14 V | 1.5 A | NO | BUCK | 1 MHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.56 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 14 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
UC1584J
Unitrode Corporation
|
Check for Price | No | Obsolete | 15 V | 1.5 V | 16 V | 14 V | 1.5 A | NO | SINGLE | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-GDIP-T16 | e0 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | UNITRODE CORP | DIP, DIP16,.3 | unknown |