Filter Your Search
1 - 3 of 3 results
|
UC1573J
Unitrode Corporation
|
Check for Price | No | Transferred | 5 V | 1.5 V | 30 V | 4.75 V | 700 mA | 12 mA | NO | SINGLE | 300 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | R-CDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | UNITRODE CORP | DIP-8 | unknown | ||||||||||||
|
UC1573J
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 30 V | 4.75 V | 700 mA | NO | SINGLE | 115 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | R-GDIP-T8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | TEXAS INSTRUMENTS INC | CERAMIC, DIP-8 | not_compliant | DIP | 8 | EAR99 | 8542.39.00.01 | |||||||
|
UC1573J
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 5 V | 30 V | 4.75 V | 700 mA | NO | SINGLE | 115 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-GDIP-T8 | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | CERAMIC, DIP-8 | unknown | DIP | 8 |