Parametric results for: UBT2A101MHD8 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 9 of 9 results

|
-
Manufacturer Part Number: ubt2a101mhd8
Select parts from the table below to compare.
Compare
Compare
UBT2A101MHD8TO
Nichicon Corporation
$1.0207 Yes Active 100 µF 100 V 990 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 125 °C -40 °C 2 Radial Tape NO 5 mm WIRE 12.5 mm 20 mm NICHICON CORP , compliant EAR99 8532.22.00.20 Nichicon
UBT2A101MHD8CP
Nichicon Corporation
Check for Price Yes Obsolete 100 µF 100 V 990 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 125 °C -40 °C 2 Radial Bulk NO 5 mm WIRE 12.5 mm 20 mm NICHICON CORP , compliant EAR99 8532.22.00.20
UBT2A101MHD8CV
Nichicon Corporation
Check for Price Yes Obsolete 100 µF 100 V 990 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 125 °C -40 °C 2 Radial Bulk NO 5 mm WIRE 12.5 mm 20 mm NICHICON CORP , compliant EAR99 8532.22.00.20
UBT2A101MHD8CT
Nichicon Corporation
Check for Price Yes Obsolete 100 µF 100 V 990 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 125 °C -40 °C 2 Radial Bulk NO 5 mm WIRE 12.5 mm 20 mm NICHICON CORP , compliant EAR99 8532.22.00.20
UBT2A101MHD8AA
Nichicon Corporation
Check for Price Yes Obsolete 100 µF 100 V 990 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 125 °C -40 °C 2 Radial Bulk NO 5 mm WIRE 12.5 mm 20 mm NICHICON CORP , compliant EAR99 8532.22.00.20
UBT2A101MHD8CC
Nichicon Corporation
Check for Price Yes Obsolete 100 µF 100 V 990 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 125 °C -40 °C 2 Radial Bulk NO 5 mm WIRE 12.5 mm 20 mm NICHICON CORP , compliant EAR99 8532.22.00.20
UBT2A101MHD8CA
Nichicon Corporation
Check for Price Yes Obsolete 100 µF 100 V 990 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 125 °C -40 °C 2 Radial Bulk NO 5 mm WIRE 12.5 mm 20 mm NICHICON CORP , compliant EAR99 8532.22.00.20
UBT2A101MHD8
Nichicon Corporation
Check for Price Yes Yes Active 100 µF 100 V 495 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 300 µA 0.08 e3 AEC-Q200 125 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO MATTE TIN 5 mm WIRE 12.5 mm 20 mm NICHICON CORP , compliant EAR99 8532.22.00 Nichicon
UBT2A101MHD8CM
Nichicon Corporation
Check for Price Yes Obsolete 100 µF 100 V 990 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 125 °C -40 °C 2 Radial Bulk NO 5 mm WIRE 12.5 mm 20 mm NICHICON CORP , compliant EAR99 8532.22.00.20