Filter Your Search
1 - 2 of 2 results
|
UBAT54ATA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 200 mA | 1 V | 5 ns | 4 µA | 330 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | LOW NOISE | 600 mA | Not Qualified | R-PDSO-G3 | e3 | 1 | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ZETEX PLC | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.70 | ||
|
UBAT54ATA
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 200 mA | 240 mV | 5 ns | 330 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | LOW NOISE | 600 mA | Not Qualified | R-PDSO-G3 | e3 | 1 | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.70 |