Filter Your Search
1 - 2 of 2 results
|
UB215KKW015F-1JB
NKK Switches
|
$13.7195 | Yes | Yes | Active | 5 A | 30 V | 10000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 5A@250VAC | 5A@30VDC | 5 A | ON-(ON) | 250 V | 1500VAC V | 200 MΩ | -25 °C | 50 °C | PANEL MOUNT | 2.3114 mm | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | LED | EPOXY | NO | PHOSPHOR BRONZE | SOLDER | 0.118 inch | 18.9992 mm | 15.494 mm | 18.9992 mm | 0.197 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.31 | ||
|
UB215KKW015F-1JB-RO
NKK Switches
|
Check for Price | Yes | Active | 5 A | 30 V | 10000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 5A@250VAC | 5A@30VDC | 5 A | ON-(ON) | 250 V | 1500VAC V | 200 MΩ | -25 °C | 50 °C | PANEL MOUNT | 2.3114 mm | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | LED | EPOXY | NO | PHOSPHOR BRONZE | SOLDER | 0.118 inch | 18.9992 mm | 15.494 mm | 18.9992 mm | 0.197 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.31 |