Filter Your Search
1 - 1 of 1 results
|
UB1112C-K1-4F
Foxconn
|
Check for Price | End Of Life | 4 | 1 | 30 mΩ | 1.5 A | FEMALE | 1500 Cycles | BOARD | POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 34.2496 N | 1 GΩ | 1 | POLARIZED HOUSING | 9.7856 N | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | NOT SPECIFIED | USB SER A FLAT | NO | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.326 inch | 0.569 inch | 0.598 inch | 0.09 inch | HON HAI PRECISION INDUSTRY CO LTD | LEAD FREE | unknown | EAR99 | 8536.69.40.30 |