Filter Your Search
1 - 2 of 2 results
|
UB-62.94KOHM1%
Riedon
|
Check for Price | Yes | Active | 2.94 kΩ | 1 % | 6 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 132.8157 V | e3 | 250 °C | -55 °C | Tubular | 2 | Matte Tin (Sn) | WIRE | 1 mm | 25.4 mm | 6.4 mm | 15.9 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
UB-629.4KOHM1%
Riedon
|
Check for Price | Yes | Active | 29.4 kΩ | 1 % | 6 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 420 V | e3 | 250 °C | -55 °C | Tubular | 2 | Matte Tin (Sn) | WIRE | 1 mm | 25.4 mm | 6.4 mm | 15.9 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 |