Parametric results for: UB-5080-1XCM under Wire Wound Resistors

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: ub508
Select parts from the table below to compare.
Compare
Compare
UB-50.835OHM0.05%
Vishay Precision Group Inc
Check for Price Yes Active 835 mΩ 0.05 % 4 W THROUGH HOLE MOUNT Axial FIXED RESISTOR WIRE WOUND NO 162 V e3 250 °C -55 °C Tubular 2 TUBULAR PACKAGE Tin (Sn) WIRE 800 µm 25.4 mm 4.7 mm 14.2 mm VISHAY PRECISION GROUP INC compliant EAR99 8533.21.00.80
UB-50.898OHM0.25%
Vishay Precision Group Inc
Check for Price Yes Active 898 mΩ 0.25 % 4 W THROUGH HOLE MOUNT Axial FIXED RESISTOR WIRE WOUND NO 162 V e3 250 °C -55 °C Tubular 2 TUBULAR PACKAGE Tin (Sn) WIRE 800 µm 25.4 mm 4.7 mm 14.2 mm VISHAY PRECISION GROUP INC compliant EAR99 8533.21.00.80
UB-50.835OHM0.5%
Vishay Precision Group Inc
Check for Price Yes Active 835 mΩ 0.5 % 4 W THROUGH HOLE MOUNT Axial FIXED RESISTOR WIRE WOUND NO 162 V e3 250 °C -55 °C Tubular 2 TUBULAR PACKAGE Tin (Sn) WIRE 800 µm 25.4 mm 4.7 mm 14.2 mm VISHAY PRECISION GROUP INC compliant EAR99 8533.21.00.80
UB-50.82OHM3%
Vishay Precision Group Inc
Check for Price Yes Active 820 mΩ 3 % 4 W THROUGH HOLE MOUNT Axial FIXED RESISTOR WIRE WOUND NO 162 V e3 250 °C -55 °C Tubular 2 TUBULAR PACKAGE Tin (Sn) WIRE 800 µm 25.4 mm 4.7 mm 14.2 mm VISHAY PRECISION GROUP INC compliant EAR99 8533.21.00.80
UB-50.845OHM1%
Riedon
Check for Price Yes Contact Manufacturer 845 mΩ 1 % 4 W Axial FIXED RESISTOR WIRE WOUND 162 V 250 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE 800 µm 25.4 mm 4.7 mm 14.2 mm RIEDON INC compliant EAR99 8533.21.00.80
UB-50.866OHM1%
Riedon
Check for Price Yes Contact Manufacturer 866 mΩ 1 % 4 W Axial FIXED RESISTOR WIRE WOUND 162 V 250 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE 800 µm 25.4 mm 4.7 mm 14.2 mm RIEDON INC compliant EAR99 8533.21.00.80
UB-50.887OHM1%
Riedon
Check for Price Yes Contact Manufacturer 887 mΩ 1 % 4 W Axial FIXED RESISTOR WIRE WOUND 162 V 250 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE 800 µm 25.4 mm 4.7 mm 14.2 mm RIEDON INC compliant EAR99 8533.21.00.80