Filter Your Search
1 - 5 of 5 results
|
UAL-250576OHM1%
Riedon
|
Check for Price | Yes | Active | 576 Ω | 1 % | 250 W | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | UAL | 275 °C | -55 °C | All-Welded | 2 | 55.6 mm | 114 mm | 76.2 mm | RIEDON INC | compliant | EAR99 | 8533.29.00.00 | ||||||||||||
|
UAL-25057.6OHM1%
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 57.6 Ω | 1 % | 100 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | e3 | 275 °C | -55 °C | All-Welded | 2 | RECTANGULAR PACKAGE | MATTE TIN | LUG | 55.6 mm | 114 mm | 76.2 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.29.00.00 | ROHS COMPLIANT | ||||
|
UAL-250.576OHM1%
Riedon
|
Check for Price | Yes | Contact Manufacturer | 576 mΩ | 1 % | 25 W | Chassis Mount | FIXED RESISTOR | WIRE WOUND | 275 °C | -55 °C | All-Welded | 2 | 11.1 mm | 14.2 mm | 27 mm | 27.4 mm | RIEDON INC | compliant | EAR99 | 8533.29.00.00 | |||||||||||||
|
UAL-2505.76OHM1%
Riedon
|
Check for Price | Yes | Active | 5.76 Ω | 1 % | 250 W | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | UAL | 275 °C | -55 °C | All-Welded | 2 | 55.6 mm | 114 mm | 76.2 mm | RIEDON INC | compliant | EAR99 | 8533.29.00.00 | ||||||||||||
|
UAL-25057.6OHM1%
Riedon
|
Check for Price | Yes | Active | 57.6 Ω | 1 % | 250 W | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | UAL | 275 °C | -55 °C | All-Welded | 2 | 55.6 mm | 114 mm | 76.2 mm | RIEDON INC | compliant | EAR99 | 8533.29.00.00 |