Filter Your Search
1 - 2 of 2 results
|
UA9614DM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 2 | 20 ns | BIPOLAR | YES | 40 µA | 1.6 V | NO | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
![]() |
UA9614DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | STANDARD | 2 | 2 | 20 ns | LINE RECEIVER | BIPOLAR | 40 µA | GENERAL PURPOSE | 2 | 1.6 V | 30 ns | 5.5 V | 4.5 V | NO | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | UNSPECIFIED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 16 |