Filter Your Search
1 - 9 of 9 results
|
UA78S40PCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | NO | VOLTAGE-MODE | BIPOLAR | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 2A | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
UA78S40PC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | VOLTAGE-MODE | BIPOLAR | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
UA78S40PC
Texas Instruments
|
Check for Price | No | Obsolete | NO | VOLTAGE-MODE | BIPOLAR | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
UA78S40PC
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | VOLTAGE-MODE | BIPOLAR | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||||||||
|
UA78S40PC
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 40 V | 2.5 V | 1.5 A | NO | SINGLE | 100 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.44 mm | MOTOROLA INC | 648-08 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
UA78S40PC
onsemi
|
Check for Price | No | Obsolete | 5 V | 40 V | 2.5 V | 1.5 A | NO | BOOST | CAN BE USED AS BUCK OR INVERTING REGULATOR ALSO | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | 235 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.44 mm | ON SEMICONDUCTOR | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 16 | onsemi | ||||||
|
UA78S40PCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | NO | VOLTAGE-MODE | BIPOLAR | COMMERCIAL | R-PDIP-T16 | e0 | 2A | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
UA78S40PC
Motorola Mobility LLC
|
Check for Price | Transferred | 40 V | 2.5 V | 1.5 A | NO | SINGLE | 100 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.44 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | ||||||||||
|
UA78S40PC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | NO | VOLTAGE-MODE | BIPOLAR | COMMERCIAL | R-PDIP-T16 | Not Qualified | 2A | 70 °C | 250 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.39.00.01 |