Filter Your Search
1 - 1 of 1 results
![]() |
UA78M12CKCSE3
Texas Instruments
|
Check for Price | Yes | Yes | Active | 30 V | 14.5 V | 12 V | 2 V | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.24 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 3 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 8.7 mm | 10.16 mm | 4.7 mm | TEXAS INSTRUMENTS INC | SFM | SFM, SIP3,.1TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments |