Filter Your Search
1 - 10 of 19 results
|
UA78L15AWV
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | 1 | NO | FIXED | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | , SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
UA78L15ACLP3
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | 3.3 V | 100 mA | 1 | NO | FIXED | 35 V | 0.3 % | 0.15 % | BIPOLAR | 5 % | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | 1.27 mm | SINGLE | TEXAS INSTRUMENTS INC | , SIP3,.1,50 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
UA78L15ACLPP1
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | 3.3 V | 100 mA | 1 | NO | FIXED | 35 V | 0.3 % | 0.15 % | BIPOLAR | 5 % | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | 1.27 mm | SINGLE | TEXAS INSTRUMENTS INC | , SIP3,.1,50 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
UA78L15AHC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | 1 | FIXED | BIPOLAR | 5 % | O-MBCY-W3 | e0 | Not Qualified | 125 °C | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | , CAN3/4,.2 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
UA78L15AWCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | 1 | NO | FIXED | BIPOLAR | 5 % | e0 | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | , SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
UA78L15AWCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | 1 | NO | FIXED | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | , SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
UA78L15ACJG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 15 V | 3.3 V | 100 mA | 1 | NO | FIXED | 35 V | 0.3 % | 0.15 % | BIPOLAR | 5 % | R-XDIP-T8 | 125 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
UA78L15AWVQM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | 1 | NO | FIXED | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | , SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
UA78L15ACJGP4
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | 3.3 V | 100 mA | 1 | NO | FIXED | 35 V | 0.3 % | 0.15 % | BIPOLAR | 5 % | R-XDIP-T8 | 125 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
UA78L15AHCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | 1 | FIXED | BIPOLAR | 5 % | O-MBCY-W3 | e0 | Not Qualified | 125 °C | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | , CAN3/4,.2 | compliant | EAR99 | 8542.39.00.01 |