Filter Your Search
1 - 10 of 31 results
|
UA78L05ACDR
Texas Instruments
|
$0.0849 | Yes | Yes | Active | 30 V | 7 V | 5 V | 1.7 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.15 % | 0.06 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | |||
|
UA78L05ACPKE6
Texas Instruments
|
$0.1472 | No | Active | 30 V | 7 V | 9 V | 1.7 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.15 % | 0.06 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-F3 | e6 | 1 | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR, 7 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-89, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | 2018-09-28 | ||||||
|
UA78L05ACLPRE3
Texas Instruments
|
$0.1570 | Yes | Yes | Active | 30 V | 7 V | 5 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.15 % | 0.06 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | O-PBCY-T3 | e3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | T | 1.27 mm | BOTTOM | TEXAS INSTRUMENTS INC | TO-92 | TO-92 , 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | ||||||||
|
UA78L05ACLPR
Texas Instruments
|
$0.1795 | Yes | Yes | Active | 30 V | 7 V | 5 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.15 % | 0.06 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | O-PBCY-T3 | e3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | T | 1.27 mm | BOTTOM | TEXAS INSTRUMENTS INC | TO-92 | TO-92 , 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | ||||||||
|
UA78L05ACDG4
Texas Instruments
|
$0.1800 | Yes | Yes | Active | 30 V | 7 V | 5 V | 1.7 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.15 % | 0.06 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | |||
|
UA78L05ACPK
Texas Instruments
|
$0.1892 | Yes | Yes | Active | 30 V | 7 V | 5 V | 1.7 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.15 % | 0.06 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-F3 | e3 | Not Qualified | 2 | 125 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | HLSOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-89 | SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | |||
|
UA78L05ACDRG4
Texas Instruments
|
$0.2264 | Yes | Yes | Active | 30 V | 7 V | 5 V | 1.7 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.15 % | 0.06 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | |||
|
UA78L05ACLPM
Texas Instruments
|
$0.2462 | Yes | Yes | Active | 30 V | 7 V | 5 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.15 % | 0.06 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | O-PBCY-T3 | e3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | T | 1.27 mm | BOTTOM | TEXAS INSTRUMENTS INC | TO-92 | TO-92 , 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | ||||||||
|
UA78L05ACPKG3
Texas Instruments
|
$0.2740 | Yes | Yes | Active | 30 V | 7 V | 5 V | 1.7 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.15 % | 0.06 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-F3 | e3 | Not Qualified | 2 | 125 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | HLSOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-89 | SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | |||
|
UA78L05ACLP
Texas Instruments
|
$0.2806 | Yes | Yes | Active | 30 V | 7 V | 5 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.15 % | 0.06 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | O-PBCY-T3 | e3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | T | 1.27 mm | BOTTOM | TEXAS INSTRUMENTS INC | TO-92 | TO-92 , 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments |