Filter Your Search
1 - 5 of 5 results
|
UA78L02CDB
Philips Semiconductors
|
Check for Price | Obsolete | 20 V | 4.75 V | 2.6 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 2.85 V | 2.35 V | BIPOLAR | 9.6 % | O-MBCY-W3 | Not Qualified | 125 °C | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SIGNETICS CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||
|
UA78L02CD
Texas Instruments
|
Check for Price | No | Obsolete | 20 V | 4.75 V | 2.6 V | 2.4 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.125 % | 0.05 % | 1 | 2.75 V | 2.45 V | BIPOLAR | 10 % | R-PDSO-G8 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOP, SOP8,.25 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | SOIC | 8 | |||
|
UA78L02CDB
Signetics
|
Check for Price | Obsolete | 20 V | 4.75 V | 2.6 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 2.85 V | 2.35 V | BIPOLAR | 9.6 % | O-MBCY-W3 | Not Qualified | 125 °C | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SIGNETICS CORP | TO-39, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||
|
UA78L02CDB
NXP Semiconductors
|
Check for Price | Obsolete | 20 V | 4.75 V | 2.6 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 2.85 V | 2.35 V | BIPOLAR | 9.6 % | O-MBCY-W3 | Not Qualified | 125 °C | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SIGNETICS CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-39 | 3 | ||||||||||||||||||
|
UA78L02CDR
Texas Instruments
|
Check for Price | No | Obsolete | 20 V | 4.75 V | 2.6 V | 2.4 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.125 % | 0.05 % | 1 | 2.75 V | 2.45 V | BIPOLAR | 10 % | R-PDSO-G8 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOP, SOP8,.25 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | SOIC | 8 |