Filter Your Search
1 - 10 of 11 results
|
UA741MJG
Rochester Electronics LLC
|
Check for Price | Active | 6 mV | 0.5 V/us | 1.5 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 1000 | R-GDIP-T8 | 90 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
UA741MJ
Texas Instruments
|
Check for Price | No | No | Obsolete | 6 mV | 0.5 V/us | 1.5 µA | 3.3 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -22 V | 22 V | MILITARY | 1000 | 25000 | R-GDIP-T14 | Not Qualified | 90 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | EAR99 | 8542.33.00.01 | DIP | 14 | ||||||
|
UA741MJG883
Texas Instruments
|
Check for Price | Obsolete | 0.06 V/us | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 1000 | R-GDIP-T8 | Not Qualified | 90 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | |||||||||||||||||||
|
UA741MJ
STMicroelectronics
|
Check for Price | No | Obsolete | 6 mV | 0.5 V/us | 200 nA | 3.3 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | -22 V | 0.25 V/us | 22 V | MILITARY | 1000 | 25000 | R-CDIP-T8 | Not Qualified | e0 | 70 dB | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.33.00.01 | DIP | 8 | ||||||||||
|
UA741MJB
Rochester Electronics LLC
|
Check for Price | Active | 6 mV | 0.5 V/us | 1.5 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 1000 | R-GDIP-T14 | 90 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
UA741MJG
Texas Instruments
|
Check for Price | No | No | Obsolete | 6 mV | 0.5 V/us | 1.5 µA | 3.3 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -22 V | 22 V | MILITARY | 1000 | 25000 | R-GDIP-T8 | Not Qualified | 90 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.33.00.01 | DIP | 8 | ||||||
|
UA741MJ
Rochester Electronics LLC
|
Check for Price | Active | 6 mV | 0.5 V/us | 1.5 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 1000 | R-GDIP-T14 | 90 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
UA741MJGB
Texas Instruments
|
Check for Price | No | No | Obsolete | 6 mV | 0.5 V/us | 1.5 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | -22 V | 22 V | MILITARY | 1000 | R-GDIP-T8 | Not Qualified | 90 dB | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.33.00.01 | DIP | 8 | |||||||||
|
UA741MJB
Texas Instruments
|
Check for Price | No | No | Obsolete | 6 mV | 0.5 V/us | 1.5 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | -22 V | 22 V | MILITARY | 1000 | R-GDIP-T14 | Not Qualified | 90 dB | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | EAR99 | 8542.33.00.01 | DIP | 14 | |||||||||
|
UA741MJ883B
Texas Instruments
|
Check for Price | Obsolete | 0.06 V/us | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 1000 | R-GDIP-T14 | Not Qualified | 90 dB | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.33.00.01 | DIP | 14 |