Filter Your Search
1 - 10 of 121 results
|
UA723CDG4
Texas Instruments
|
$0.3900 | Yes | Obsolete | 7.15 V | 6.8 V | 7.5 V | 12 V | 9.5 V | 40 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | COMMERCIAL | R-PDSO-G14 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||||||||
|
UA723CDE4
Texas Instruments
|
$0.3900 | Yes | Yes | Active | 7.15 V | 40 V | 9.5 V | 2 V | 37 V | 150 mA | 12 V | 9.5 V | 40 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 0.00002 Vrms | BIPOLAR | 150 ppm/°C | COMMERCIAL | R-PDSO-G14 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.91 mm | 8.65 mm | 1.58 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||
|
UA723CDR
Texas Instruments
|
$0.4055 | Yes | Yes | Active | 7.15 V | 40 V | 9.5 V | 2 V | 37 V | 150 mA | 12 V | 9.5 V | 40 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 0.00002 Vrms | BIPOLAR | 150 ppm/°C | COMMERCIAL | R-PDSO-G14 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.91 mm | 8.65 mm | 1.58 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||
|
UA723CN
Texas Instruments
|
$0.4404 | Yes | Yes | Active | 7.15 V | 40 V | 9.5 V | 2 V | 37 V | 150 mA | 12 V | 9.5 V | 40 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 0.00002 Vrms | BIPOLAR | 150 ppm/°C | COMMERCIAL | R-PDIP-T14 | e4 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 19.3 mm | 3.9 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||||
|
UA723CNSR
Texas Instruments
|
$0.4813 | Yes | Yes | Active | 7.15 V | 40 V | 9.5 V | 2 V | 37 V | 150 mA | 12 V | 9.5 V | 40 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 0.00002 Vrms | BIPOLAR | COMMERCIAL | R-PDSO-G14 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 5.3 mm | 10.2 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||||
|
UA723CD
Texas Instruments
|
$0.5443 | Yes | Yes | Active | 7.15 V | 40 V | 9.5 V | 2 V | 37 V | 150 mA | 12 V | 9.5 V | 40 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 0.00002 Vrms | BIPOLAR | 150 ppm/°C | COMMERCIAL | R-PDSO-G14 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.91 mm | 8.65 mm | 1.58 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||
|
UA723F-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 3 V | 150 mA | 1 | NO | ADJUSTABLE | 0.3 | 0.6 % | 37 V | 2 V | BIPOLAR | R-XDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
UA723ML
Texas Instruments
|
Check for Price | No | Obsolete | 1 | ADJUSTABLE | 37 V | 2 V | BIPOLAR | O-MBCY-W10 | Not Qualified | 125 °C | -55 °C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | , CAN10,.23 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
UA723HM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 38 V | 3 V | 1 | 37 V | 2 V | BIPOLAR | O-MBCY-W10 | e0 | Not Qualified | 175 °C | 10 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | BCY | , | 10 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||||||||||||
|
UA723L
Signetics
|
Check for Price | Obsolete | 150 mA | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 37 V | 2 V | O-MBCY-W10 | Not Qualified | 10 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SIGNETICS CORP | , | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop |