Filter Your Search
1 - 4 of 4 results
|
UA1488DCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 9 V | GATED | 4 | 350 ns | BIPOLAR | NO | 10 µA | EIA-232-C, TIA-232-C | 4 | 12 V | 9.09 V | 8.91 V | NO | COMMERCIAL | R-CDIP-T14 | Not Qualified | e0 | 2A | 70 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | EAR99 | 8542.39.00.01 | |||
|
UA1488DC
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 9 V | GATED | 4 | 350 ns | LINE DRIVER | BIPOLAR | NO | EIA-232-C, TIA-232-C | 4 | 9.09 V | 8.91 V | NO | COMMERCIAL | R-CDIP-T14 | 70 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
UA1488DCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 9 V | GATED | 4 | 350 ns | BIPOLAR | NO | 10 µA | EIA-232-C, TIA-232-C | 4 | 12 V | 9.09 V | 8.91 V | NO | COMMERCIAL | R-CDIP-T14 | e0 | 2A | 70 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | EAR99 | 8542.39.00.01 | ||||
|
UA1488DC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 9 V | GATED | 4 | 350 ns | LINE DRIVER | BIPOLAR | NO | 10 µA | EIA-232-C, TIA-232-C | 4 | 12 V | 9.09 V | 8.91 V | NO | COMMERCIAL | R-CDIP-T14 | Not Qualified | e0 | 2A | 70 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | EAR99 | 8542.39.00.01 |