Filter Your Search
1 - 3 of 3 results
|
U9280M-H-XXXZ-FSG3Y
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 4 | 4 MHz | 4096 | 128 | MARC4 | 4 MHz | 10 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 2 MHZ | NO | NO | NO | 8 | YES | MROM | 800 µA | 6.5 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 6.625 mm | ATMEL CORP | SSOP | SSOP, SSOP20,.25 | 20 | compliant | 8542.31.00.01 | Microchip | |||||
|
U9280M-H-XXXZ-FSG3
Atmel Corporation
|
Check for Price | No | No | Obsolete | 4 | 4 MHz | 4096 | 128 | MARC4 | 4 MHz | 10 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | NO | 8 | YES | MROM | 800 µA | 6.5 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LSSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 6.625 mm | ATMEL CORP | SOIC | LSSOP, SSOP20,.25 | 20 | compliant | 8542.31.00.01 | |||||
|
U9280M-H-XXXZ-FSG3
Temic Semiconductors
|
Check for Price | No | Transferred | 4 | 4 MHz | 4096 | 128 | MARC4 | 4 MHz | 10 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 800 µA | 6.5 V | 2.4 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | TEMIC SEMICONDUCTORS | SSO-20 | unknown |