Filter Your Search
1 - 3 of 3 results
|
U833BSE-SP
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | 5 V | NO | SIP | 1.3 GHz | PRESCALER | BIPOLAR | 50 mA | COMMERCIAL | Not Qualified | e0 | 70 °C | 6 | PLASTIC/EPOXY | SIP6,.07 | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8542.39.00.01 | ||||||||||||||||||
|
U833BSE-SP
Atmel Corporation
|
Check for Price | Obsolete | 5 V | 1 | NO | SIP | EMITTER FOLLOWER | PRESCALER | BIPOLAR | 1.3 GHz | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-PSIP-T6 | Not Qualified | 70 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 8.3 mm | 3.2 mm | 15.15 mm | ATMEL CORP | unknown | 8542.39.00.01 | SIP | SIP, | 6 | ||||||||
|
U833BSE-SP
Temic Semiconductors
|
Check for Price | No | Transferred | 5 V | 1 | NO | SIP | 1.3 GHz | EMITTER FOLLOWER | PRESCALER | BIPOLAR | 1.3 GHz | 1 | 50 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PSIP-T6 | Not Qualified | e0 | 70 °C | 6 | PLASTIC/EPOXY | SIP6,.07 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | TEMIC SEMICONDUCTORS | unknown | PLASTIC, SIP-6 |