Filter Your Search
1 - 2 of 2 results
|
U828B
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | DIP | BIPOLAR | 17.5 mA | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | -15 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8542.39.00.01 | |||||||||||
|
U828B
Temic Semiconductors
|
Check for Price | Transferred | 3 % | FM | 5.6 V | 18 V | AUDIO DEMODULATOR | BIPOLAR | 1 | 80 dB | 18 mA | 10 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | -15 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | 8542.39.00.01 | DIP-8 |