Filter Your Search
1 - 1 of 1 results
|
U7138-030PA-FW0000
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 30 Psi | 0.5-4.5V | 0.25 % | ABSOLUTE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | IP 67; SHORT CIRCUIT PROTECTION; SURGE PROTECTION; OVER VOLTAGE PROTECTION | 10 mA | G1/4-19 BS5380 FEMALE | 5.25 V | 4.75 V | 125 °C | -40 °C | CYLINDRICAL | CONNECTOR | TE CONNECTIVITY LTD | unknown |