Parametric results for: U636H04DC45 under SRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: u636h04dc45
Select parts from the table below to compare.
Compare
Compare
U636H04DC45
ZMDI
Check for Price No Obsolete 4.096 kbit 8 512X8 5 V 45 ns NON-VOLATILE SRAM 1 512 512 words ASYNCHRONOUS PARALLEL 3 mA 75 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.1 mm 31.95 mm 15.24 mm ZENTRUM MIKROELEKTRONIK DRESDEN AG DIP DIP, DIP24,.6 24 unknown EAR99 8542.32.00.41
U636H04DC45
Cypress Semiconductor
Check for Price No Obsolete 4.096 kbit 8 512X8 5 V 45 ns NON-VOLATILE SRAM 512 512 words 3 mA 75 µA CMOS COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C 240 24 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL SIMTEK CORP DIP, DIP24,.6 unknown EAR99 8542.32.00.41
U636H04DC45
Simtek Corporation
Check for Price No Obsolete 4.096 kbit 8 512X8 5 V 45 ns NON-VOLATILE SRAM 512 512 words 3 mA 75 µA CMOS COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C 240 24 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL SIMTEK CORP DIP, DIP24,.6 unknown EAR99 8542.32.00.41