Parametric results for: U635H16BD1C25G1 under SRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: u635h16bd1c25g1
Select parts from the table below to compare.
Compare
Compare
U635H16BD1C25G1
Cypress Semiconductor
Check for Price Yes Obsolete 16.384 kbit 8 2KX8 5 V 25 ns NON-VOLATILE SRAM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified e3 70 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.1 mm 37.1 mm 15.24 mm SIMTEK CORP DIP DIP, 28 unknown EAR99 8542.32.00.41
U635H16BD1C25G1
ZMDI
Check for Price Yes Yes Transferred 16.384 kbit 8 2KX8 5 V 25 ns NON-VOLATILE SRAM 1 1 2000 2.048 k ASYNCHRONOUS 3-STATE YES PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified e3 3 70 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.1 mm 37.1 mm 15.24 mm ZENTRUM MIKROELEKTRONIK DRESDEN AG DIP DIP, 28 compliant EAR99 8542.32.00.41
U635H16BD1C25G1
Simtek Corporation
Check for Price Obsolete 16.384 kbit 8 2KX8 5 V 25 ns NON-VOLATILE SRAM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified e3 70 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.1 mm 37.1 mm 15.24 mm SIMTEK CORP DIP, unknown EAR99 8542.32.00.41