Filter Your Search
1 - 3 of 3 results
|
U633H04D1K45G1
ZMDI
|
Check for Price | Transferred | 4.096 kbit | 8 | 512X8 | 5 V | 45 ns | NON-VOLATILE SRAM | 1 | 512 | 512 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 37.1 mm | 15.24 mm | ZENTRUM MIKROELEKTRONIK DRESDEN AG | DIP | DIP, | 28 | unknown | EAR99 | 8542.32.00.41 | |||
|
U633H04D1K45G1
Simtek Corporation
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 45 ns | NON-VOLATILE SRAM | 1 | 512 | 512 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 37.1 mm | 15.24 mm | SIMTEK CORP | DIP, | unknown | EAR99 | 8542.32.00.41 | |||||
|
U633H04D1K45G1
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 45 ns | NON-VOLATILE SRAM | 1 | 512 | 512 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 37.1 mm | 15.24 mm | SIMTEK CORP | DIP | DIP, | 28 | unknown | EAR99 | 8542.32.00.41 |