Filter Your Search
1 - 6 of 6 results
|
U632H16BSK25
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 3 mA | 95 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | SIMTEK CORP | SOIC | SOP, SOP28,.4 | 28 | unknown | EAR99 | 8542.32.00.41 | ||||||
|
U632H16BSK25G1
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 3 mA | 95 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | SIMTEK CORP | SOIC | SOP, SOP28,.4 | 28 | unknown | EAR99 | 8542.32.00.41 | ||||||
|
U632H16BSK25
ZMDI
|
Check for Price | No | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | 1 | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3 mA | 95 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | ZENTRUM MIKROELEKTRONIK DRESDEN AG | SOIC | SOP, SOP28,.4 | 28 | compliant | EAR99 | 8542.32.00.41 | |||
|
U632H16BSK25G1
Simtek Corporation
|
Check for Price | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 3 mA | 95 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | SIMTEK CORP | SOP, SOP28,.4 | unknown | EAR99 | 8542.32.00.41 | |||||||||
|
U632H16BSK25G1
ZMDI
|
Check for Price | Yes | Yes | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 3 mA | 95 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | ZENTRUM MIKROELEKTRONIK DRESDEN AG | SOIC | SOP, SOP28,.4 | 28 | compliant | EAR99 | 8542.32.00.41 | ||||||
|
U632H16BSK25
Simtek Corporation
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 3 mA | 95 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | SIMTEK CORP | SOP, SOP28,.4 | unknown | EAR99 | 8542.32.00.41 |