Filter Your Search
1 - 6 of 6 results
|
U631H256D1C45
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 45 ns | NON-VOLATILE SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 1 mA | 65 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 240 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 37.1 mm | 15.24 mm | SIMTEK CORP | DIP | DIP, DIP28,.6 | 28 | unknown | EAR99 | 8542.32.00.41 | ||||||
|
U631H256D1C45G1
ZMDI
|
Check for Price | Yes | Yes | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 45 ns | NON-VOLATILE SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 1 mA | 65 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 3 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 37.1 mm | 15.24 mm | ZENTRUM MIKROELEKTRONIK DRESDEN AG | DIP | DIP, DIP28,.6 | 28 | compliant | EAR99 | 8542.32.00.41 | ||||||
|
U631H256D1C45
ZMDI
|
Check for Price | No | No | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 45 ns | NON-VOLATILE SRAM | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1 mA | 65 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 3 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 37.1 mm | 15.24 mm | ZENTRUM MIKROELEKTRONIK DRESDEN AG | DIP | DIP, DIP28,.6 | 28 | compliant | EAR99 | 8542.32.00.41 | |||
|
U631H256D1C45G1
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 45 ns | NON-VOLATILE SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 1 mA | 65 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 260 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 37.1 mm | 15.24 mm | SIMTEK CORP | DIP | DIP, DIP28,.6 | 28 | unknown | EAR99 | 8542.32.00.41 | ||||||
|
U631H256D1C45
Simtek Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 45 ns | NON-VOLATILE SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 1 mA | 65 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 240 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 37.1 mm | 15.24 mm | SIMTEK CORP | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.41 | |||||||||
|
U631H256D1C45G1
Simtek Corporation
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 45 ns | NON-VOLATILE SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 1 mA | 65 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 260 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 37.1 mm | 15.24 mm | SIMTEK CORP | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.41 |