Parametric results for: U62256SK07G1 under SRAMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: u62256sk07g1
Select parts from the table below to compare.
Compare
Compare
U62256SK07G1
Alliance Memory Inc
Check for Price Yes Yes Obsolete 262.144 kbit 8 32KX8 5 V 70 ns STANDARD SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified 85 °C -40 °C 260 40 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.54 mm 18.1 mm 8.75 mm ALLIANCE MEMORY INC SOIC SOP, 28 compliant EAR99 8542.32.00.41
U62256SK07G1
Simtek Corporation
Check for Price Obsolete 262.144 kbit 8 32KX8 5 V 70 ns STANDARD SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.54 mm 18.1 mm 8.75 mm SIMTEK CORP SOP, unknown EAR99 8542.32.00.41
U62256SK07G1
Cypress Semiconductor
Check for Price Yes Obsolete 262.144 kbit 8 32KX8 5 V 70 ns STANDARD SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.54 mm 18.1 mm 8.75 mm SIMTEK CORP SOIC SOP, 28 unknown EAR99 8542.32.00.41
U62256SK07G1
ZMDI
Check for Price Yes Transferred 262.144 kbit 8 32KX8 5 V 70 ns STANDARD SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.54 mm 18.1 mm 8.75 mm ZENTRUM MIKROELEKTRONIK DRESDEN AG SOIC SOP, 28 compliant EAR99 8542.32.00.41