Filter Your Search
1 - 10 of 14 results
|
UU6046BL-S08-R
Unisonic Technologies Co Ltd
|
Check for Price | No | Active | 13.5 V | YES | ANALOG CIRCUIT | BIPOLAR | 1 | 1 | 16 V | 6 V | AUTOMOTIVE | R-PDSO-G8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | UNISONIC TECHNOLOGIES CO LTD | SOP-8 | compliant | 8542.39.00.01 | ||||||||||||||||||
|
U6046B-MFPG3
Atmel Corporation
|
Check for Price | No | Obsolete | 13.5 V | YES | BIPOLAR | 2 mA | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ATMEL CORP | unknown | ||||||||||||||||||
|
U6046B-FP
Temic Semiconductors
|
Check for Price | No | Transferred | 5 V | YES | ANALOG CIRCUIT | BIPOLAR | IT CAN ALSO OPERATE FROM A 6V TO 16V OR 6V TO 18V OR 6V TO 24V SUPPLY | 1 | 2 mA | 6 V | 4.3 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | TEMIC SEMICONDUCTORS | SO-8 | unknown | |||||||||||||
|
UU6046BL-D08-T
Unisonic Technologies Co Ltd
|
Check for Price | No | Active | 13.5 V | NO | ANALOG CIRCUIT | BIPOLAR | 1 | 1 | 16 V | 6 V | AUTOMOTIVE | R-PDIP-T8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | UNISONIC TECHNOLOGIES CO LTD | DIP-8 | compliant | 8542.39.00.01 | ||||||||||||||||||
|
U6046B-MY
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 13.5 V | NO | ANALOG CIRCUIT | BIPOLAR | 1 | 2 mA | 24 V | 6 V | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.65 mm | 4.8 mm | 7.62 mm | ATMEL CORP | LEAD FREE, DIP-8 | compliant | 8542.39.00.01 | DIP | 8 | Microchip | |||||
|
U6046B-M
Atmel Corporation
|
Check for Price | No | Obsolete | 13.5 V | NO | BIPOLAR | 2 mA | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ATMEL CORP | DIP-8 | unknown | ||||||||||||||||||
|
UU6046BG-S08-R
Unisonic Technologies Co Ltd
|
Check for Price | No | Active | 13.5 V | YES | ANALOG CIRCUIT | BIPOLAR | 1 | 1 | 16 V | 6 V | AUTOMOTIVE | R-PDSO-G8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | UNISONIC TECHNOLOGIES CO LTD | SOP-8 | compliant | 8542.39.00.01 | ||||||||||||||||||
|
U6046B-MFPG3Y
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 13.5 V | YES | ANALOG CIRCUIT | BIPOLAR | 1 | 2 mA | 24 V | 6 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.925 mm | 3.8 mm | ATMEL CORP | LEAD FREE, SO-8 | unknown | 8542.39.00.01 | SOIC | 8 | ||||||
|
U6046B-FP
Atmel Corporation
|
Check for Price | No | No | Obsolete | 5 V | YES | ANALOG CIRCUIT | BIPOLAR | IT CAN ALSO OPERATE FROM A 6V TO 16V OR 6V TO 18V OR 6V TO 24V SUPPLY | 1 | 2 mA | 6 V | 4.3 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.925 mm | 1.65 mm | 3.8 mm | ATMEL CORP | LSOP, SOP8,.25 | compliant | 8542.39.00.01 | SOIC | 8 | ||||||
|
U6046B-MFPY
Atmel Corporation
|
Check for Price | Yes | Obsolete | 13.5 V | YES | ANALOG CIRCUIT | BIPOLAR | 1 | 2 mA | 24 V | 6 V | AUTOMOTIVE | R-XDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 8 | UNSPECIFIED | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 3.8 mm | ATMEL CORP | LEAD FREE, SOP-8 | unknown | 8542.39.00.01 | SOIC | 8 |