Filter Your Search
1 - 1 of 1 results
|
U57-4002H0001Y100PG
TE Connectivity
|
Check for Price | Yes | Active | 2 ms | 100 Psi | 1-5V | 0.1 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,CERAMIC | VOLTAGE OUTPUT | Port Height = 11.68 MM | 5 mA | 7/8-20 UNEF MALE | 30 V | 8 V | 60 °C | -10 °C | CYLINDRICAL | CABLE | 70.26 mm | 23.9776 mm | TE CONNECTIVITY LTD | unknown |