Filter Your Search
1 - 1 of 1 results
|
U538D-H20002-200PA
TE Connectivity
|
Check for Price | Yes | Active | 2 ms | 200 Psi | 1-6V | 0.1 % | ABSOLUTE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | Port Height = 13.9 MM | 5 mA | 1/4-19 BSPP | 30 V | 8 V | 125 °C | -40 °C | CYLINDRICAL | CONNECTOR | 58.8 mm | 24 mm | TE CONNECTIVITY LTD | unknown |