Filter Your Search
1 - 10 of 13,344 results
|
U5377-H10003-014BC
TE Connectivity
|
Check for Price | Yes | Active | 200 Psi | -1 Psi | 0-10V | 0.1 % | COMPOUND | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | Port Height = 15.6 MM | 5 mA | G3/8 JIS B2351 | 30 V | 12 V | 125 °C | -40 °C | CYLINDRICAL | 62.6 mm | 24 mm | TE CONNECTIVITY LTD | unknown | |||
|
U5377-H00012-010BS
TE Connectivity
|
Check for Price | Yes | Active | 2 ms | 150 Psi | 0-10V | 0.1 % | SEALED | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | Port Height = 13.9 MM | 5 mA | 1/4-19 BSPP | 30 V | 12 V | 125 °C | -40 °C | CYLINDRICAL | 62.6 mm | 24 mm | TE CONNECTIVITY LTD | unknown | |||
|
U5377-000004-015PA
TE Connectivity
|
Check for Price | Yes | Active | 2 ms | 15 Psi | 0-10V | 0.1 % | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | Port Height = 12.9 MM | 5 mA | 7/16-20 UNF MALE | 30 V | 12 V | 125 °C | -40 °C | CYLINDRICAL | 62.6 mm | 24 mm | TE CONNECTIVITY LTD | unknown | |||
|
U5377-H1001N-150PC
TE Connectivity
|
Check for Price | Yes | Active | 150 Psi | -14.7 Psi | 0-10V | 0.1 % | COMPOUND | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | Port Height = 17.5 MM | 5 mA | 7/16-20 UNF FEMALE | 30 V | 12 V | 125 °C | -40 °C | CYLINDRICAL | 62.6 mm | 24 mm | TE CONNECTIVITY LTD | unknown | |||
|
U5377-H0000B-150PS
TE Connectivity
|
Check for Price | Yes | Active | 2 ms | 150 Psi | 0-10V | 0.1 % | SEALED | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | Port Height = 13.9 MM | 5 mA | G1/4JIS B2351 | 30 V | 12 V | 125 °C | -40 °C | CYLINDRICAL | 62.6 mm | 24 mm | TE CONNECTIVITY LTD | unknown | |||
|
U5377-H20012-001BC
TE Connectivity
|
Check for Price | Yes | Active | 15 Psi | -1 Psi | 0-10V | 0.1 % | COMPOUND | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | Port Height = 13.9 MM | 5 mA | 1/4-19 BSPP | 30 V | 12 V | 125 °C | -40 °C | CYLINDRICAL | 62.6 mm | 24 mm | TE CONNECTIVITY LTD | unknown | |||
|
U5377-00001W-3.5BS
TE Connectivity
|
Check for Price | Yes | Active | 2 ms | 50 Psi | 0-10V | 0.1 % | SEALED | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | Port Height = 13.5 MM | 5 mA | M20X1.5MM | 30 V | 12 V | 125 °C | -40 °C | CYLINDRICAL | 64.9 mm | 24 mm | TE CONNECTIVITY LTD | unknown | |||
|
U5377-02001G-3.5BS
TE Connectivity
|
Check for Price | Yes | Active | 50 Psi | 0-10V | 0.1 % | SEALED | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | Port Height = 13.5 MM | 5 mA | M14X1.5MM | 30 V | 12 V | 125 °C | -40 °C | CYLINDRICAL | 62.6 mm | 24 mm | TE CONNECTIVITY LTD | unknown | ||||
|
U5377-000013-002BC
TE Connectivity
|
Check for Price | Yes | Active | 2 ms | 30 Psi | -1 Psi | 0-10V | 0.1 % | COMPOUND | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | Port Height = 15.6 MM | 5 mA | G3/8 JIS B2351 | 30 V | 12 V | 125 °C | -40 °C | CYLINDRICAL | 62.6 mm | 24 mm | TE CONNECTIVITY LTD | unknown | ||
|
U5377-H00015-350BG
TE Connectivity
|
Check for Price | Yes | Active | 2 ms | 5000 Psi | 0-10V | 0.1 % | GAUGE | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | Port Height = 15.24 MM | 5 mA | 1/4-18 NPT | 30 V | 12 V | 125 °C | -40 °C | CYLINDRICAL | 62.6 mm | 24 mm | TE CONNECTIVITY LTD | unknown |