Filter Your Search
1 - 1 of 1 results
|
U5372-H10016-001BC
TE Connectivity
|
Check for Price | Yes | Active | 2 ms | 15 Psi | -1 Psi | 0-10V | 0.1 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | Port Height = 9.9 MM | 5 mA | 1/8-27 NPT | 30 V | 12 V | 125 °C | -40 °C | CYLINDRICAL | CABLE | 64.9 mm | 24 mm | TE CONNECTIVITY LTD | unknown |