Filter Your Search
1 - 1 of 1 results
|
U5344-H10003-014BS
TE Connectivity
|
Check for Price | Yes | Active | 2 ms | 200 Psi | 1-5V | 0.1 % | SEALED | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | Port Height = 15.6 MM | 5 mA | G3/8 JIS B2351 | 30 V | 8 V | 125 °C | -40 °C | CYLINDRICAL | CONNECTOR | 66.5 mm | 24 mm | TE CONNECTIVITY LTD | unknown |