Filter Your Search
1 - 1 of 1 results
|
U533P-H0001W-3.5BC
TE Connectivity
|
Check for Price | Yes | Active | 2 ms | 50 Psi | -1 Psi | 0.5-4.5V | 0.1 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | Port Height = 13.5 MM | 5 mA | M20X1.5MM | 30 V | 5 V | 125 °C | -40 °C | CYLINDRICAL | CABLE | 67.2 mm | 24 mm | TE CONNECTIVITY LTD | unknown |