Filter Your Search
1 - 10 of 10 results
|
U479B-MY
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 9 V | 15 V | 6 mA | 2 | NO | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 95 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.7 mm | 4.8 mm | ATMEL CORP | DIP | LEAD FREE, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||
|
U479B-MFPY
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 9 V | 15 V | 6 mA | 2 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 95 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.8 mm | 4.93 mm | 1.5 mm | ATMEL CORP | SOIC | LEAD FREE, SO-8 | 8 | unknown | EAR99 | 8542.39.00.01 | ||
|
U479B-FP
Atmel Corporation
|
Check for Price | No | No | Obsolete | 12 V | 9 V | 15 V | 6 mA | 2 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 95 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.8 mm | 4.925 mm | 1.65 mm | ATMEL CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
U479B-MFPG3
Atmel Corporation
|
Check for Price | No | Obsolete | 6 mA | YES | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 95 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ATMEL CORP | unknown | |||||||||||||||||||
|
U479B-FP
Temic Semiconductors
|
Check for Price | No | Transferred | 12 V | 9 V | 15 V | 6 mA | 2 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 95 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | TEMIC SEMICONDUCTORS | SO-8 | unknown | ||||||||||||
|
U479B
Atmel Corporation
|
Check for Price | No | Obsolete | 12 V | 9 V | 15 V | 6 mA | 2 | NO | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 95 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.65 mm | 4.8 mm | ATMEL CORP | DIP-8 | compliant | |||||||||
|
U479B-M
Atmel Corporation
|
Check for Price | No | Obsolete | 6 mA | NO | BIPOLAR | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 95 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ATMEL CORP | DIP-8 | compliant | |||||||||||||||||||
|
U479B-MFPG3Y
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 9 V | 15 V | 6 mA | 2 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 95 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.8 mm | 4.93 mm | 1.5 mm | ATMEL CORP | SOIC | LEAD FREE, SO-8 | 8 | unknown | EAR99 | 8542.39.00.01 | ||
|
U479B
Temic Semiconductors
|
Check for Price | No | Transferred | 12 V | 9 V | 15 V | 6 mA | 2 | NO | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 95 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TEMIC SEMICONDUCTORS | DIP-8 | unknown | ||||||||||||
|
U479B-MFP
Atmel Corporation
|
Check for Price | No | Obsolete | 6 mA | YES | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 95 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ATMEL CORP | unknown |