Filter Your Search
1 - 3 of 3 results
|
U4791B
Temic Semiconductors
|
Check for Price | No | Transferred | 12 V | 9 V | 15 V | 6 mA | 2 | NO | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 95 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TEMIC SEMICONDUCTORS | DIP-8 | unknown | |||||||||
|
U4791B
Atmel Corporation
|
Check for Price | No | Obsolete | 12 V | 9 V | 15 V | 6 mA | 2 | NO | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 95 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.65 mm | 4.8 mm | ATMEL CORP | DIP, DIP8,.3 | unknown | DIP | 8 | EAR99 | 8542.39.00.01 | ||
|
U4791B-FP
Temic Semiconductors
|
Check for Price | No | Transferred | 12 V | 9 V | 15 V | 6 mA | 2 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 95 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | TEMIC SEMICONDUCTORS | SO-8 | unknown |