Filter Your Search
1 - 10 of 73 results
|
U36D250LG183M76X143HP
Chemi-Con
|
Check for Price | Active | 18 mF | 250 V | 21.43 A | 20 % | 11.2 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 76.2 mm | 143 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
U36D250LG153M76X130HP
Chemi-Con
|
Check for Price | Active | 15 mF | 250 V | 18.76 A | 20 % | 12.6 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 76.2 mm | 130 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
U36D200LG152M35X67HP
Chemi-Con
|
Check for Price | Active | 1.5 mF | 200 V | 2.95 A | 20 % | 92 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 35 mm | 67 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
U36D200LG152M51X48HP
Chemi-Con
|
Check for Price | Active | 1.5 mF | 200 V | 3.19 A | 20 % | 97.1 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 50.8 mm | 48 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
U36D250LG392M51X92HP
Chemi-Con
|
Check for Price | Active | 3.9 mF | 250 V | 6.57 A | 20 % | 34.4 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 50.8 mm | 92 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
U36D25LG104M35X143HP
Chemi-Con
|
Check for Price | Active | 100 mF | 25 V | 12.12 A | 20 % | 8.8 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 35 mm | 143 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
U36D25LG474M76X117HP
Chemi-Con
|
Check for Price | Active | 470 mF | 25 V | 24.52 A | 20 % | 6.4 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 76.2 mm | 117 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
U36D250LG821M35X54HP
Chemi-Con
|
Check for Price | Active | 820 µF | 250 V | 2.09 A | 20 % | 154.3 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.1 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 35 mm | 54 mm | NIPPON CHEMI-CON CORP | RADIAL LEADED | unknown | EAR99 | ||
|
U36D250LG562M51X117HP
Chemi-Con
|
Check for Price | Active | 5.6 mF | 250 V | 8.76 A | 20 % | 24.5 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 50.8 mm | 117 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
U36D200LG681M35X41HP
Chemi-Con
|
Check for Price | Active | 680 µF | 200 V | 1.78 A | 20 % | 205 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.72 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 35 mm | 41 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 |