Parametric results for: U27LCWV2PE2 under Toggle Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: u27lcwv2pe2
Select parts from the table below to compare.
Compare
Compare
U27LCWV2PE22
C&K
Check for Price Yes Active 100000 Cycle(s) 0.01 mΩ DPDT GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VDC ON-OFF-(ON) 1000VRMS V 1 GΩ e3 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BLACK BRASS 0.465 inch 1/4-40 COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL 10 EPOXY MIL-STD NO Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.84 inch 11.43 mm 14.097 mm 19.05 mm 0.448 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00
U27LCWV2PE2
C&K
Check for Price Yes Active 100000 Cycle(s) 0.01 mΩ DPDT GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VDC ON-OFF-(ON) 1000VRMS V 1 GΩ e3 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BLACK BRASS 0.465 inch 1/4-40 COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL 10 EPOXY MIL-STD NO Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.84 inch 11.43 mm 14.097 mm 19.05 mm 0.448 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00