Filter Your Search
1 - 5 of 5 results
|
U2730B-BFS
Vishay Intertechnologies
|
Check for Price | No | Active | YES | BIPOLAR | 8.5 V | 66 mA | e0 | 85 °C | -40 °C | SURFACE MOUNT | 28 | PLASTIC/EPOXY | SSOP28,.25 | Tin/Lead (Sn/Pb) | VISHAY INTERTECHNOLOGY INC | unknown | ||||||||||||||
|
U2730B-BFSG1
Temic Semiconductors
|
Check for Price | No | Transferred | 50 Ω | 2 | YES | 1.55 GHz | DOWN CONVERTER | BIPOLAR | 14 dB | 250 MHz | 150 MHz | YES | 8.5 V | 1.55 GHz | 1.4 GHz | 66 mA | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 28 | PLASTIC/EPOXY | SSOP28,.25 | Tin/Lead (Sn/Pb) | TEMIC SEMICONDUCTORS | unknown | SSO-28 | ||
|
U2730B-BFS
Atmel Corporation
|
Check for Price | No | Obsolete | 50 Ω | 2 | YES | 1.55 GHz | DOWN CONVERTER | BIPOLAR | -14 dB | 250 MHz | 150 MHz | YES | 8.5 V | 1.55 GHz | 1.4 GHz | 66 mA | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 28 | PLASTIC/EPOXY | SSOP28,.25 | Tin/Lead (Sn/Pb) | ATMEL CORP | unknown | SSOP28,.25 | ||
|
U2730B-BFS
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | YES | BIPOLAR | 8.5 V | 66 mA | e0 | 85 °C | -40 °C | SURFACE MOUNT | 28 | PLASTIC/EPOXY | SSOP28,.25 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | ||||||||||||||
|
U2730B-BFS
Temic Semiconductors
|
Check for Price | No | Transferred | 50 Ω | 2 | YES | 1.55 GHz | DOWN CONVERTER | BIPOLAR | 14 dB | 250 MHz | 150 MHz | YES | 8.5 V | 1.55 GHz | 1.4 GHz | 66 mA | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 28 | PLASTIC/EPOXY | SSOP28,.25 | Tin/Lead (Sn/Pb) | TEMIC SEMICONDUCTORS | unknown | SSO-28 |