Filter Your Search
1 - 10 of 11 results
|
U2352B
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | 6 V | NO | BIPOLAR | 20 mA | OTHER | R-PDIP-T8 | Not Qualified | e0 | 100 °C | -10 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
U2352B
Temic Semiconductors
|
Check for Price | No | Transferred | 6.9 V | NO | 100 mA | BRUSH DC MOTOR CONTROLLER | BIPOLAR | 1 | 3.5 mA | 7.3 V | 6.5 V | OTHER | R-PDIP-T8 | Not Qualified | e0 | 100 °C | -10 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TEMIC SEMICONDUCTORS | unknown | DIP-8 | ||||||
|
U2352B-XFP
Atmel Corporation
|
Check for Price | Obsolete | 6.8 V | YES | 100 mA | BRUSH DC MOTOR CONTROLLER | BIPOLAR | 1 | 7.3 V | 6.4 V | OTHER | R-PDSO-G8 | Not Qualified | 100 °C | -10 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ATMEL CORP | unknown | EAR99 | 8542.39.00.01 | SOP, | SOIC | 8 | ||||||||
|
U2352B-FPG3
Temic Semiconductors
|
Check for Price | Transferred | 6.8 V | YES | 100 mA | BRUSH DC MOTOR CONTROLLER | BIPOLAR | 1 | 7.2 V | 6.4 V | OTHER | R-PDSO-G8 | Not Qualified | 100 °C | -10 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TEMIC SEMICONDUCTORS | unknown | SO-8 | ||||||||||||
|
U2352B-XFPG3
Atmel Corporation
|
Check for Price | Obsolete | 6.8 V | YES | 100 mA | BRUSH DC MOTOR CONTROLLER | BIPOLAR | 1 | 7.3 V | 6.4 V | OTHER | R-PDSO-G8 | Not Qualified | 100 °C | -10 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ATMEL CORP | unknown | EAR99 | 8542.39.00.01 | SOP, | SOIC | 8 | ||||||||
|
U2352B-X
Atmel Corporation
|
Check for Price | Obsolete | 6.8 V | NO | 100 mA | BRUSH DC MOTOR CONTROLLER | BIPOLAR | 1 | 7.3 V | 6.4 V | OTHER | R-PDIP-T8 | Not Qualified | 100 °C | -10 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ATMEL CORP | unknown | EAR99 | 8542.39.00.01 | DIP, | DIP | 8 | ||||||||
|
U2352B-XFP
Temic Semiconductors
|
Check for Price | Transferred | 6 V | YES | BRUSH DC MOTOR CONTROLLER | BIPOLAR | 1 | 7.2 V | 6.4 V | OTHER | R-PDSO-G8 | Not Qualified | 100 °C | -10 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TEMIC SEMICONDUCTORS | unknown | SO-8 | |||||||||||||
|
U2352B-X
Temic Semiconductors
|
Check for Price | Transferred | 6 V | NO | BRUSH DC MOTOR CONTROLLER | BIPOLAR | 1 | 7.2 V | 6.4 V | OTHER | R-PDIP-T8 | Not Qualified | 100 °C | -10 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | DIP-8 | |||||||||||||
|
U2352B-FP
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | 6 V | YES | BIPOLAR | 20 mA | OTHER | R-PDSO-G8 | Not Qualified | e0 | 100 °C | -10 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
U2352B-FP
Temic Semiconductors
|
Check for Price | No | Transferred | 6.9 V | YES | 100 mA | BRUSH DC MOTOR CONTROLLER | BIPOLAR | 1 | 3.5 mA | 7.3 V | 6.5 V | OTHER | R-PDSO-G8 | Not Qualified | e0 | 100 °C | -10 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | TEMIC SEMICONDUCTORS | unknown | SO-8 |