Filter Your Search
1 - 10 of 15 results
|
U2010B-XFPG3
Temic Semiconductors
|
Check for Price | Transferred | YES | 30 mA | AC MOTOR CONTROLLER | BIPOLAR | THE DEVICE OPERATES FROM A SUPPLY OF -14.6V TO -16.8V | 1 | OTHER | R-PDSO-G16 | Not Qualified | 100 °C | -10 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TEMIC SEMICONDUCTORS | SO-16 | unknown | |||||||||||||||||||
|
U2010B-XFP
Atmel Corporation
|
Check for Price | No | Transferred | YES | -13 V | 30 mA | AC MOTOR CONTROLLER | BIPOLAR | THE DEVICE OPERATES FROM A SUPPLY OF -14.6V TO -16.8V | 1 | 3.2 mA | OTHER | R-PDSO-G16 | Not Qualified | e0 | 100 °C | -10 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 9.925 mm | 3.8 mm | ATMEL CORP | SOP, SOP16,.25 | compliant | SOIC | 16 | EAR99 | 8542.39.00.01 | ||||||
|
U2010B-XY
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | NO | -13 V | 30 mA | AC MOTOR CONTROLLER | BIPOLAR | THE DEVICE OPERATES FROM A SUPPLY OF -14.6V TO -16.8V | 1 | 3.6 mA | OTHER | R-PDIP-T16 | Not Qualified | e3 | 100 °C | -10 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.8 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, DIP-16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
U2010B-X
Temic Semiconductors
|
Check for Price | Transferred | NO | 30 mA | AC MOTOR CONTROLLER | BIPOLAR | THE DEVICE OPERATES FROM A SUPPLY OF -14.6V TO -16.8V | 1 | OTHER | R-PDIP-T16 | Not Qualified | 100 °C | -10 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | DIP-16 | unknown | |||||||||||||||||||
|
U2010B-XFPY
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | YES | -13 V | 30 mA | AC MOTOR CONTROLLER | BIPOLAR | THE DEVICE OPERATES FROM A SUPPLY OF -14.6V TO -16.8V | 1 | 3.6 mA | OTHER | R-PDSO-G16 | Not Qualified | e4 | 100 °C | -10 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 3.8 mm | ATMEL CORP | SOP, SOP16,.25 | compliant | SOIC | 16 | EAR99 | 8542.39.00.01 | |||||
|
U2010B-XFPG3Y
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | YES | -13 V | 30 mA | AC MOTOR CONTROLLER | BIPOLAR | THE DEVICE OPERATES FROM A SUPPLY OF -14.6V TO -16.8V | 1 | 3.6 mA | OTHER | R-PDSO-G16 | Not Qualified | 100 °C | -10 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 3.8 mm | ATMEL CORP | SOP, SOP16,.25 | compliant | SOIC | 16 | EAR99 | 8542.39.00.01 | |||||
|
U2010B-XFPG3
Microchip Technology Inc
|
Check for Price | No | Obsolete | YES | -13 V | 30 mA | AC MOTOR CONTROLLER | BIPOLAR | THE DEVICE OPERATES FROM A SUPPLY OF -14.6V TO -16.8V | 1 | 3.2 mA | OTHER | R-PDSO-G16 | Not Qualified | 100 °C | -10 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.925 mm | 3.8 mm | MICROCHIP TECHNOLOGY INC | SO-16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
U2010B-XFP
Temic Semiconductors
|
Check for Price | Transferred | YES | 30 mA | AC MOTOR CONTROLLER | BIPOLAR | THE DEVICE OPERATES FROM A SUPPLY OF -14.6V TO -16.8V | 1 | OTHER | R-PDSO-G16 | Not Qualified | 100 °C | -10 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TEMIC SEMICONDUCTORS | SO-16 | unknown | |||||||||||||||||||
|
U2010B-XFPY
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | YES | -13 V | 30 mA | AC MOTOR CONTROLLER | BIPOLAR | THE DEVICE OPERATES FROM A SUPPLY OF -14.6V TO -16.8V | 1 | 3.6 mA | OTHER | R-PDSO-G16 | Not Qualified | e4 | 100 °C | -10 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 3.8 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SOP-16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
U2010B-X
Atmel Corporation
|
Check for Price | No | Transferred | NO | -13 V | 30 mA | AC MOTOR CONTROLLER | BIPOLAR | THE DEVICE OPERATES FROM A SUPPLY OF -14.6V TO -16.8V | 1 | 3.2 mA | OTHER | R-PDIP-T16 | Not Qualified | e0 | 100 °C | -10 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.8 mm | 7.62 mm | ATMEL CORP | DIP, DIP16,.3 | compliant | DIP | 16 | EAR99 | 8542.39.00.01 |