Filter Your Search
1 - 10 of 30,351 results
|
ABU-200.0000MHZ-10-A-2-Y-M-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 200 MHz | 20 ppm | 0.003 % | 3 PPM/FIRST YEAR | 140 Ω | 10 pF | 60 °C | PARALLEL - 7TH OVERTONE | TR | 1 mW | -10 °C | 60 °C | SURFACE MOUNT | YES | ABRACON LLC | UM-1, 2 PIN | compliant | |||||
|
ABU-200.0000MHZ10-N-1-Z-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 200 MHz | 10 ppm | 0.005 % | 3 PPM/FIRST YEAR | 140 Ω | 10 pF | 7.8mm x 3.1mm x 8.0mm | 85 °C | PARALLEL - 7TH OVERTONE | 100 µW | -30 °C | 85 °C | THROUGH HOLE MOUNT | NO | 7.8mm x 3.1mm x 8.0mm | ABRACON LLC | UM-1, 2 PIN | compliant | ||||
|
ABU-200.0000MHZ-33-2-Z-M-P
Abracon Corporation
|
Check for Price | Yes | Obsolete | 200 MHz | 20 ppm | 0.005 % | 3 PPM/FIRST YEAR | 140 Ω | 33 pF | 70 °C | PARALLEL - 7TH OVERTONE | FOAM | 1 mW | 70 °C | SURFACE MOUNT | YES | ABRACON LLC | UM-1, 2 PIN | compliant | ||||||
|
ABU-200.0000MHZ-33-C-3-U-L-P
Abracon Corporation
|
Check for Price | Yes | Obsolete | 200 MHz | 25 ppm | 0.001 % | 3 PPM/FIRST YEAR | 140 Ω | 33 pF | 70 °C | PARALLEL - 7TH OVERTONE | FOAM | 1 mW | -30 °C | 70 °C | ABRACON LLC | UM-1, 3 PIN | compliant | |||||||
|
ABU-200.0000MHZ-C-7-U-MJ-P
Abracon Corporation
|
Check for Price | Yes | Obsolete | 200 MHz | 15 ppm | 0.001 % | 3 PPM/FIRST YEAR | 140 Ω | 18 pF | 70 °C | PARALLEL - 7TH OVERTONE | FOAM | 1 mW | -30 °C | 70 °C | SURFACE MOUNT | YES | ABRACON LLC | UM-1, 2 PIN | compliant | |||||
|
ABU-200.0000MHZ-N-3-G-L-TY
Abracon Corporation
|
Check for Price | Yes | Obsolete | 200 MHz | 25 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 140 Ω | 18 pF | 85 °C | PARALLEL - 7TH OVERTONE | TRAY | 1 mW | -30 °C | 85 °C | ABRACON LLC | UM-1, 3 PIN | compliant | |||||||
|
ABU-200.0000MHZ-S-D-3-G-I-TY
Abracon Corporation
|
Check for Price | Yes | Obsolete | 200 MHz | 25 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 140 Ω | L7.8XB3.1XH8.0 (mm)/L0.307XB0.122XH0.315 (inch) | 85 °C | SERIES - 7TH OVERTONE | TRAY | 1 mW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L7.8XB3.1XH8.0 (mm)/L0.307XB0.122XH0.315 (inch) | ABRACON LLC | UM-1, 2 PIN | compliant | 8541.60.00.60 | |||
|
ABU-200.0000MHZ-S-D-4-Z-MJ-P
Abracon Corporation
|
Check for Price | Yes | Obsolete | 200 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 140 Ω | 85 °C | SERIES - 7TH OVERTONE | FOAM | 1 mW | -40 °C | 85 °C | SURFACE MOUNT | YES | ABRACON LLC | UM-1, 2 PIN | compliant | ||||||
|
ABU-200.0000MHZ-A-2-R5-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 200 MHz | 20 ppm | 0.0005 % | 3 PPM/FIRST YEAR | 140 Ω | 18 pF | 7.8mm x 3.1mm x 8.0mm | 60 °C | PARALLEL - 7TH OVERTONE | 100 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | 7.8mm x 3.1mm x 8.0mm | ABRACON LLC | UM-1, 2 PIN | compliant | ||||
|
ABU-200.0000MHZ32-N-7-Y-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 200 MHz | 15 ppm | 0.003 % | 3 PPM/FIRST YEAR | 140 Ω | 32 pF | 7.8mm x 3.1mm x 8.0mm | 85 °C | PARALLEL - 7TH OVERTONE | 100 µW | -30 °C | 85 °C | THROUGH HOLE MOUNT | NO | 7.8mm x 3.1mm x 8.0mm | ABRACON LLC | UM-1, 2 PIN | unknown |