Parametric results for: U15J8AV3RE11 under Rocker Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: u15j8av3re11
Select parts from the table below to compare.
Compare
Compare
U15J8AV3RE11
C&K
Check for Price Yes Obsolete 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT GOLD OVER NICKEL ROCKER SWITCH ROCKER 0.4VA@20VAC 2A@250VAC 5A@28VDC 2 A (ON)-OFF-(ON) 250 V 1400VAC V 1 GΩ e3 -30 °C 85 °C THROUGH HOLE-STRAIGHT WHITE NYLON COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL 5 EPOXY NO Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.371 inch 6.858 mm 20.32 mm 12.7 mm 0.125 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00