Parametric results for: U15J51CBE22 under Rocker Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: u15j51cbe22
Select parts from the table below to compare.
Compare
Compare
U15J51CBE22
C&K
Check for Price Yes Active 100000 Cycle(s) 0.01 mΩ SPDT GOLD OVER NICKEL ROCKER SWITCH ROCKER 0.4VA@20VAC (ON)-OFF-(ON) 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT BLACK NYLON COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL 3 EPOXY NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.474 inch 6.985 mm 8.7884 mm 12.7 mm C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00